
6XV18300ET10 | |
|---|---|
DigiKey Part Number | 3473-6XV18300ET10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18300ET10 |
Description | CBL 2COND VIOLET SHLD METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Violet | |
Ratings | UL Style 21694 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 100 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 63,69000 | kr 63,69 |
| 10 | kr 57,65700 | kr 576,57 |
| 25 | kr 55,42720 | kr 1 385,68 |
| 50 | kr 53,79560 | kr 2 689,78 |
| 100 | kr 52,21400 | kr 5 221,40 |
| 250 | kr 50,19208 | kr 12 548,02 |
| 500 | kr 48,71472 | kr 24 357,36 |
| 1 000 | kr 47,28007 | kr 47 280,07 |
| Unit Price without VAT: | kr 63,69000 |
|---|---|
| Unit Price with VAT: | kr 79,61250 |


