Variable Frequency Drive 400 ~ 480V 864A 355000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32201YE580CB0

DigiKey Part Number
3473-6SL32201YE580CB0-ND
Manufacturer
Manufacturer Product Number
6SL32201YE580CB0
Description
G120X IP20 380...480V 355KW FSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 400 ~ 480V 864A 355000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
400 ~ 480V
Manufacturer
Siemens
Current - Output
864A
Series
Wattage - Load
355000 W
Packaging
Box
Voltage - Supply
380 ~ 480VAC
Part Status
Active
Operating Temperature
0°C ~ 45°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 344 563,56000kr 344 563,56
Manufacturers Standard Package
Unit Price without VAT:kr 344 563,56000
Unit Price with VAT:kr 430 704,45000