



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 86W | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.65" W x 4.92" H (125.0mm x 42.0mm x 125.0mm) | |
Approval Agency | CE, CSA, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 104,10000 | kr 5 104,10 |
| Unit Price without VAT: | kr 5 104,10000 |
|---|---|
| Unit Price with VAT: | kr 6 380,12500 |


