Cable Clip, C-Type Black 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57988MB000AC1

DigiKey Part Number
3473-6GK57988MB000AC1-ND
Manufacturer
Manufacturer Product Number
6GK57988MB000AC1
Description
CBL CLIP C-TYPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.500" (12.70mm)
Mounting Type
-
Material
-
Color
Black
Length
-
Width
0.689" (17.50mm)
Height
1.043" (26.50mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 286,60000kr 286,60
Manufacturers Standard Package
Unit Price without VAT:kr 286,60000
Unit Price with VAT:kr 358,25000