Repeater Module DIN Rail 20.4 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES79720AA020XA0

DigiKey Part Number
3473-6ES79720AA020XA0-ND
Manufacturer
Manufacturer Product Number
6ES79720AA020XA0
Description
REPEATER MODULE 20.4-28.8V
Customer Reference
Detailed Description
Repeater Module DIN Rail 20.4 ~ 28.8VDC
Datasheet
 Datasheet
EDA/CAD Models
6ES79720AA020XA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Repeater Module
For Use With/Related Products
SIMATIC DP
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
20.4 ~ 28.8VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP20
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 13 644,53000kr 13 644,53
Manufacturers Standard Package
Unit Price without VAT:kr 13 644,53000
Unit Price with VAT:kr 17 055,66250