
6ES76486XA110YA0 | |
|---|---|
DigiKey Part Number | 3473-6ES76486XA110YA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76486XA110YA0 |
Description | SERVICE USB FLASH DRIVE. 32 GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Design Software USB Flash Drive Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Design Software | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | USB Flash Drive | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 533,15000 | kr 2 533,15 |
| Unit Price without VAT: | kr 2 533,15000 |
|---|---|
| Unit Price with VAT: | kr 3 166,43750 |

