SIMATIC S7-1200 - the Basic Controller
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES72141KF400XB0

DigiKey Part Number
3473-6ES72141KF400XB0-ND
Manufacturer
Manufacturer Product Number
6ES72141KF400XB0
Description
CPU 1214 BC. 4DI/4DO/16F-DI/4F-D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
-
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
125KB
Mounting Type
-
Features
-
Operating Temperature
-
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
42kr 24 640,25143kr 1 034 890,56
Manufacturers Standard Package
Unit Price without VAT:kr 24 640,25143
Unit Price with VAT:kr 30 800,31429