
3SU10022BL300AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10022BL300AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10022BL300AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10022BL300AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 192,70000 | kr 192,70 |
| 10 | kr 166,32400 | kr 1 663,24 |
| 25 | kr 156,81920 | kr 3 920,48 |
| 50 | kr 149,97480 | kr 7 498,74 |
| 100 | kr 143,41920 | kr 14 341,92 |
| 250 | kr 135,17184 | kr 33 792,96 |
| 500 | kr 129,23562 | kr 64 617,81 |
| Unit Price without VAT: | kr 192,70000 |
|---|---|
| Unit Price with VAT: | kr 240,87500 |

