License Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV63722DF270BH0

DigiKey Part Number
3473-6AV63722DF270BH0-ND
Manufacturer
Manufacturer Product Number
6AV63722DF270BH0
Description
SIMATIC ENMPRO. 20 WEB CLIENTS D
Customer Reference
Detailed Description
License Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Request Stock Notification
Digital Download
Non-Cancelable/Non-Returnable
All prices are in NOK
Electronic Delivery
QuantityUnit PriceExt Price
1kr 77 657,24000kr 77 657,24
Manufacturers Standard Package
Unit Price without VAT:kr 77 657,24000
Unit Price with VAT:kr 97 071,55000