
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Design Software | |
Applications | Programming | |
Edition | Current | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37 283,58000 | kr 37 283,58 |
| Unit Price without VAT: | kr 37 283,58000 |
|---|---|
| Unit Price with VAT: | kr 46 604,47500 |

