
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Design Software | |
Applications | Programming | |
Edition | Current | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43 919,65000 | kr 43 919,65 |
| Unit Price without VAT: | kr 43 919,65000 |
|---|---|
| Unit Price with VAT: | kr 54 899,56250 |

