
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 2 | |
Switch Function | - | |
Contact Timing | Not Specified | |
Current Rating (Amps) | - | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -35°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 464,75000 | kr 2 464,75 |
| Unit Price without VAT: | kr 2 464,75000 |
|---|---|
| Unit Price with VAT: | kr 3 080,93750 |

