Configurable Contact Block SPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO
52BAK
52BAK

52BAK

DigiKey Part Number
3473-52BAK-ND
Manufacturer
Manufacturer Product Number
52BAK
Description
CONTACT BLOCK SPST-NO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
-
(Select First, Then Apply Filters) Compatible Series
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 324,04000kr 324,04
10kr 279,60900kr 2 796,09
25kr 263,59360kr 6 589,84
50kr 252,07300kr 12 603,65
100kr 241,03710kr 24 103,71
250kr 227,15100kr 56 787,75
Manufacturers Standard Package
Unit Price without VAT:kr 324,04000
Unit Price with VAT:kr 405,05000