
40CP12WV | |
|---|---|
DigiKey Part Number | 3473-40CP12WV-ND |
Manufacturer | |
Manufacturer Product Number | 40CP12WV |
Description | CONTACTOR, SZ0,1PH,N4S,125VDC, |
Customer Reference | |
Detailed Description | Contactor 125VDC Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | 125VDC | |
Contact Form | - | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |

