Motor Starter 20.4 ~ 28.8VDC Supply 2A 200 ~ 400V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RK13011BB000AA2

DigiKey Part Number
3473-3RK13011BB000AA2-ND
Manufacturer
Manufacturer Product Number
3RK13011BB000AA2
Description
STARTER DS1-X ET200S 0.75KW 1.4-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 20.4 ~ 28.8VDC Supply 2A 200 ~ 400V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
200 ~ 400V
Current - Output
2A
Wattage - Load
750 W
Voltage - Supply
20.4 ~ 28.8VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 7 490,56000kr 7 490,56
Manufacturers Standard Package
Unit Price without VAT:kr 7 490,56000
Unit Price with VAT:kr 9 363,20000