
3SU10010AA300AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10010AA300AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10010AA300AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10010AA300AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 293,82000 | kr 293,82 |
| 10 | kr 253,51800 | kr 2 535,18 |
| 25 | kr 239,00360 | kr 5 975,09 |
| 50 | kr 228,55940 | kr 11 427,97 |
| 100 | kr 218,55280 | kr 21 855,28 |
| 250 | kr 205,96480 | kr 51 491,20 |
| Unit Price without VAT: | kr 293,82000 |
|---|---|
| Unit Price with VAT: | kr 367,27500 |

