Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SK11212AB40

DigiKey Part Number
3473-3SK11212AB40-ND
Manufacturer
Manufacturer Product Number
3SK11212AB40
Description
SAFETY RELAY ADV,3NO+1NC,24VDC,S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Manufacturer
Siemens
Contact Rating (Current)
5 A
Series
Switching Voltage
230VAC, 24VDC - Max
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Must Operate Voltage
19.2 VDC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Coil Voltage
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 6 703,45000kr 6 703,45
10kr 5 967,53100kr 59 675,31
Manufacturers Standard Package
Unit Price without VAT:kr 6 703,45000
Unit Price with VAT:kr 8 379,31250