Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SK11211CB41

DigiKey Part Number
3473-3SK11211CB41-ND
Manufacturer
Manufacturer Product Number
3SK11211CB41
Description
SIRIUS SAFETY RELAY ADV REL 2NO+
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
3 A
Switching Voltage
230VAC, 24VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 7 893,05000kr 7 893,05
10kr 7 026,35300kr 70 263,53
Manufacturers Standard Package
Unit Price without VAT:kr 7 893,05000
Unit Price with VAT:kr 9 866,31250