
A6X30165084 | |
|---|---|
DigiKey Part Number | 3473-A6X30165084-ND |
Manufacturer | |
Manufacturer Product Number | A6X30165084 |
Description | CONTACTOR AC3:90KW/400V 2NO+2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 185 A 23 ~ 26VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 23 ~ 26VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 185 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 95 ms | |
Release Time | 60 ms | |
Coil Power | 360W | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | kr 15 273,40444 | kr 137 460,64 |
| Unit Price without VAT: | kr 15 273,40444 |
|---|---|
| Unit Price with VAT: | kr 19 091,75555 |

