
3RA21304JA380NB3 | |
|---|---|
DigiKey Part Number | 3473-3RA21304JA380NB3-ND |
Manufacturer | |
Manufacturer Product Number | 3RA21304JA380NB3 |
Description | COMBO NR STR PNL MTD S2 54-65A 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Starter Supply 65A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 65A | |
Voltage - Supply | - | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13 406,01000 | kr 13 406,01 |
| Unit Price without VAT: | kr 13 406,01000 |
|---|---|
| Unit Price with VAT: | kr 16 757,51250 |

