


3LD20300TK11 | |
|---|---|
DigiKey Part Number | 3473-3LD20300TK11-ND |
Manufacturer | |
Manufacturer Product Number | 3LD20300TK11 |
Description | SWITCH 690V 16A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 16A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD20300TK11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 16A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 655,80000 | kr 1 655,80 |
| 10 | kr 1 427,59400 | kr 14 275,94 |
| 25 | kr 1 345,42680 | kr 33 635,67 |
| 50 | kr 1 286,27680 | kr 64 313,84 |
| Unit Price without VAT: | kr 1 655,80000 |
|---|---|
| Unit Price with VAT: | kr 2 069,75000 |








