
3-139-131 | |
|---|---|
DigiKey Part Number | 486-3-139-131TR-ND - Tape & Reel (TR) 486-3-139-131CT-ND - Cut Tape (CT) 486-3-139-131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-139-131 |
Description | FUSE BOARD MOUNT 90A 80VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 2300.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |
DC Cold Resistance | 0.00081 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 26,08170 | kr 26 081,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 58,49000 | kr 58,49 |
| 5 | kr 48,50800 | kr 242,54 |
| 10 | kr 44,75600 | kr 447,56 |
| 50 | kr 37,12080 | kr 1 856,04 |
| 100 | kr 34,23470 | kr 3 423,47 |
| 250 | kr 30,74268 | kr 7 685,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 58,59000 | kr 58,59 |
| 5 | kr 48,62400 | kr 243,12 |
| 10 | kr 44,86200 | kr 448,62 |
| 50 | kr 37,20560 | kr 1 860,28 |
| 100 | kr 34,31160 | kr 3 431,16 |
| 250 | kr 30,81236 | kr 7 703,09 |
| Unit Price without VAT: | kr 58,49000 |
|---|---|
| Unit Price with VAT: | kr 73,11250 |

