1042078 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: kr 1 838,69000
Datasheet
Retroreflective Optical Sensor 196.850" (5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042078

DigiKey Part Number
1882-1042078-ND
Manufacturer
Manufacturer Product Number
1042078
Description
SENSOR RETROREFLECTIVE 5M PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 196.850" (5m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
196.850" (5m)
Operating Temperature
-40°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1132091SICK, Inc.01882-1132091-NDkr 1 838,69000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes