
SLFL18-0R960G-11TF | |
|---|---|
DigiKey Part Number | 3442-SLFL18-0R960G-11TFTR-ND - Tape & Reel (TR) 3442-SLFL18-0R960G-11TFCT-ND - Cut Tape (CT) 3442-SLFL18-0R960G-11TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFL18-0R960G-11TF |
Description | RF FILTER LOW PASS 960MHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 960MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.75dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 960MHz (Cutoff) | |
Bandwidth | 262MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,63000 | kr 6,63 |
| 10 | kr 5,36700 | kr 53,67 |
| 25 | kr 4,94920 | kr 123,73 |
| 50 | kr 4,65360 | kr 232,68 |
| 100 | kr 4,37620 | kr 437,62 |
| 250 | kr 4,03528 | kr 1 008,82 |
| 500 | kr 3,79566 | kr 1 897,83 |
| 1 000 | kr 3,57052 | kr 3 570,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,15941 | kr 12 637,64 |
| 8 000 | kr 2,97186 | kr 23 774,88 |
| 12 000 | kr 2,86732 | kr 34 407,84 |
| 20 000 | kr 2,74072 | kr 54 814,40 |
| 28 000 | kr 2,66034 | kr 74 489,52 |
| Unit Price without VAT: | kr 6,63000 |
|---|---|
| Unit Price with VAT: | kr 8,28750 |


