4.7 µH Shielded Drum Core, Wirewound Inductor 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA1265S-4R7MT

DigiKey Part Number
3442-MWSA1265S-4R7MTTR-ND - Tape & Reel (TR)
3442-MWSA1265S-4R7MTCT-ND - Cut Tape (CT)
3442-MWSA1265S-4R7MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA1265S-4R7MT
Description
FIXED IND 4.7UH 8.5 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
8.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 7,78680kr 3 893,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,78680
Unit Price with VAT:kr 9,73350