Zener Diode 12 V 500 mW ±5.42% Surface Mount LL-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM12

DigiKey Part Number
5399-ZMM12TR-ND - Tape & Reel (TR)
5399-ZMM12CT-ND - Cut Tape (CT)
5399-ZMM12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM12
Description
DIODE ZENER 12V 500MW LL-34
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5.42% Surface Mount LL-34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.42%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LL-34
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 724
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,38500kr 3,85
100kr 0,23570kr 23,57
500kr 0,16798kr 83,99
1 000kr 0,14595kr 145,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,12176kr 304,40
5 000kr 0,10673kr 533,65
7 500kr 0,09903kr 742,73
12 500kr 0,09035kr 1 129,38
17 500kr 0,08520kr 1 491,00
25 000kr 0,08019kr 2 004,75
62 500kr 0,06915kr 4 321,88
125 000kr 0,06232kr 7 790,00
250 000kr 0,05656kr 14 140,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000