
SS310B | |
|---|---|
DigiKey Part Number | 5399-SS310BTR-ND - Tape & Reel (TR) 5399-SS310BCT-ND - Cut Tape (CT) 5399-SS310BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310B |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,22600 | kr 12,26 |
| 100 | kr 0,76090 | kr 76,09 |
| 500 | kr 0,55482 | kr 277,41 |
| 1 000 | kr 0,48798 | kr 487,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,40274 | kr 1 208,22 |
| 6 000 | kr 0,35966 | kr 2 157,96 |
| 9 000 | kr 0,33767 | kr 3 039,03 |
| 15 000 | kr 0,31293 | kr 4 693,95 |
| 21 000 | kr 0,29827 | kr 6 263,67 |
| 30 000 | kr 0,28401 | kr 8 520,30 |
| 75 000 | kr 0,25269 | kr 18 951,75 |
| 150 000 | kr 0,23333 | kr 34 999,50 |
| 300 000 | kr 0,21706 | kr 65 118,00 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

