
SMF5.0A | |
|---|---|
DigiKey Part Number | 5399-SMF5.0ATR-ND - Tape & Reel (TR) 5399-SMF5.0ACT-ND - Cut Tape (CT) 5399-SMF5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A |
Description | 21.7A 9.2V 6.4V 5V SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,21000 | kr 1,21 |
| 10 | kr 0,75400 | kr 7,54 |
| 100 | kr 0,46440 | kr 46,44 |
| 500 | kr 0,33510 | kr 167,55 |
| 1 000 | kr 0,29289 | kr 292,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,23895 | kr 716,85 |
| 6 000 | kr 0,21164 | kr 1 269,84 |
| 9 000 | kr 0,19769 | kr 1 779,21 |
| 15 000 | kr 0,18199 | kr 2 729,85 |
| 21 000 | kr 0,17268 | kr 3 626,28 |
| 30 000 | kr 0,16362 | kr 4 908,60 |
| 75 000 | kr 0,14371 | kr 10 778,25 |
| 150 000 | kr 0,13139 | kr 19 708,50 |
| 300 000 | kr 0,12103 | kr 36 309,00 |
| Unit Price without VAT: | kr 1,21000 |
|---|---|
| Unit Price with VAT: | kr 1,51250 |








