
SMBJ26A | |
|---|---|
DigiKey Part Number | 5399-SMBJ26ATR-ND - Tape & Reel (TR) 5399-SMBJ26ACT-ND - Cut Tape (CT) 5399-SMBJ26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A |
Description | 42.1V 26V 28.9V 14.3A 600WSMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,21000 | kr 2,21 |
| 10 | kr 1,33700 | kr 13,37 |
| 100 | kr 0,82520 | kr 82,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 0,55977 | kr 419,83 |
| 1 500 | kr 0,49451 | kr 741,76 |
| 2 250 | kr 0,46119 | kr 1 037,68 |
| 3 750 | kr 0,42362 | kr 1 588,58 |
| 5 250 | kr 0,40135 | kr 2 107,09 |
| 7 500 | kr 0,37966 | kr 2 847,45 |
| 18 750 | kr 0,33201 | kr 6 225,19 |
| 37 500 | kr 0,30252 | kr 11 344,50 |
| 75 000 | kr 0,27772 | kr 20 829,00 |
| Unit Price without VAT: | kr 2,21000 |
|---|---|
| Unit Price with VAT: | kr 2,76250 |

