
SX7M114.285B10F20TNN | |
|---|---|
DigiKey Part Number | 5852-SX7M114.285B10F20TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M114.285B10F20TNN |
Description | XTAL OSC XO 114.2850MHz CMOS SM |
Customer Reference | |
Detailed Description | 114.285 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 17,48900 | kr 174,89 |
| 100 | kr 6,53320 | kr 653,32 |
| 500 | kr 5,22652 | kr 2 613,26 |
| 1 000 | kr 4,92499 | kr 4 924,99 |
| 3 000 | kr 4,62346 | kr 13 870,38 |
| Unit Price without VAT: | kr 17,48900 |
|---|---|
| Unit Price with VAT: | kr 21,86125 |



