GP1A91Lx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1A91LRJ00F

DigiKey Part Number
425-1956-5-ND
Manufacturer
Manufacturer Product Number
GP1A91LRJ00F
Description
SENSOR OPTICAL 1.2MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.047" (1.2mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.047" (1.2mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector
Mounting Type
Through Hole
Current - Supply
700 µA
Voltage - Supply
1.4V ~ 7V
Response Time
600ns, 200ns
Operating Temperature
-
Package / Case
PCB Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.