
GP1A91LCJ00F | |
|---|---|
DigiKey Part Number | 425-1955-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1A91LCJ00F |
Description | SENSOR OPTICAL 1.2MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.047" (1.2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Through Hole | |
Current - Supply | 700 µA | |
Voltage - Supply | 1.4V ~ 7V | |
Response Time | 600ns, 200ns | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | PCB Mount |

