Direct
Similar

GP1A57HR | |
|---|---|
DigiKey Part Number | 425-1078-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1A57HR |
Description | SENSOR OPTICAL 10MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.394" (10mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | GP1A57HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.394" (10mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Pull-Up Resistor, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 1.7 mA | |
Voltage - Supply | 4.5V ~ 17V | |
Response Time | 1µs, 0.05µs | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | PCB Mount |



