GP1A53HR(J00F), GP1A52LR(J00F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1A52LR

DigiKey Part Number
425-1076-5-ND
Manufacturer
Manufacturer Product Number
GP1A52LR
Description
SENSOR OPTICAL 3MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
Pull-Up Resistor, Buffer
Mounting Type
Through Hole
Current - Supply
1.7 mA
Voltage - Supply
4.5V ~ 17V
Response Time
1µs, 0.05µs
Operating Temperature
-25°C ~ 85°C
Package / Case
PCB Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.