cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1A10

DigiKey Part Number
425-1069-5-ND
Manufacturer
Manufacturer Product Number
GP1A10
Description
SENSOR OPTICAL 5MM MODULE W/CONN
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector
Mounting Type
Chassis Mount
Current - Supply
30 mA
Voltage - Supply
21V ~ 26V
Response Time
-
Operating Temperature
0°C ~ 80°C
Package / Case
Module, Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.