
GP1A05AJ000F | |
|---|---|
DigiKey Part Number | 425-1943-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1A05AJ000F |
Description | SENSOR OPTICAL 5MM MODULE W/CONN |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Chassis Mount | |
Current - Supply | 30 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1µs, 0.05µs | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | Module, Connector |

