GP1A05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1A05

DigiKey Part Number
425-1067-5-ND
Manufacturer
Manufacturer Product Number
GP1A05
Description
SENSOR OPTICAL 5MM MODULE W/CONN
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector
Mounting Type
Chassis Mount
Current - Supply
30 mA
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Operating Temperature
-20°C ~ 75°C
Package / Case
Module, Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.