cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1A038RCKMF

DigiKey Part Number
GP1A038RCKMF-ND
Manufacturer
Manufacturer Product Number
GP1A038RCKMF
Description
SENSOR OPTICAL 1.7MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.067" (1.7mm) PCB Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.067" (1.7mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector
Mounting Type
Through Hole
Current - Supply
5 mA
Voltage - Supply
2.7V ~ 5.5V
Response Time
1µs
Operating Temperature
-
Package / Case
PCB Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.