
GP1A038RBKLF | |
|---|---|
DigiKey Part Number | 425-1942-5-ND |
Manufacturer | |
Manufacturer Product Number | GP1A038RBKLF |
Description | SENSOR OPTICAL 1.7MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.067" (1.7mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.067" (1.7mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Through Hole | |
Current - Supply | 5 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 1µs | |
Operating Temperature | - | |
Package / Case | PCB Mount |

