
S1W0-2222357003-00000000-P0001 | |
|---|---|
DigiKey Part Number | 897-1341-2-ND - Tape & Reel (TR) 897-1341-1-ND - Cut Tape (CT) 897-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2222357003-00000000-P0001 |
Description | LED WICOP-22P WM WHT 3500K 3535 |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22P White, Warm 3500K 2.78V 700mA 140° 1414 (3535 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 3500K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 310lm (Typ) | Height - Seated (Max) 0.041" (1.03mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.78V | Base Product Number |
Lumens/Watt @ Current - Test 159 lm/W |

