Image for 532-51038 - LD 50 WD-24-KFL5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532-51038 - LD 50 WD-24-KFL5

DigiKey Part Number
5209-532-51038-LD50WD-24-KFL5-ND
Manufacturer
Manufacturer Product Number
532-51038 - LD 50 WD-24-KFL5
Description
RING LIGHT, DOME, DIFFUSE, 50 MM
Customer Reference
Detailed Description
Ring, Diffused White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
-
Packaging
Retail Package
Part Status
Active
Type
Ring, Diffused
Color
White
Length
-
Width
-
Height
1.575" (40.00mm)
Outer Diameter
1.969" (50.00mm) Dia
Inner Diameter
0.433" (11.00mm) Dia
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
1.811" (46.00mm) Dia
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.