
XDL21-7-125S | |
|---|---|
DigiKey Part Number | 1173-XDL21-7-125STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XDL21-7-125S |
Description | INDUCTOR DELAY LINE 12.5NS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.5 ns ±0.25nS Inductor Delay Line 100 mA 50 Ohms Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Delay Time | 12.5 ns | |
Tolerance | ±0.25nS | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | - | |
Current | 100 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 467,08984 | kr 116 772,46 |
| Unit Price without VAT: | kr 467,08984 |
|---|---|
| Unit Price with VAT: | kr 583,86230 |

