
PULSATION DAMPING KIT | |
|---|---|
DigiKey Part Number | 1649-PULSATIONDAMPINGKIT-ND |
Manufacturer | |
Manufacturer Product Number | PULSATION DAMPING KIT |
Description | DAMPING LIQUID FLOW EVAL KIT |
Customer Reference | |
Detailed Description | SLF3S-1300F CMOSens® Flow, Liquid Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Flow, Liquid | |
Sensing Range | ±40ml/min | |
Interface | I2C, Serial | |
Sensitivity | ±5% | |
Voltage - Supply | 3.2V ~ 3.8V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SLF3S-1300F | |
Note | - | |
Base Product Number |



