
GX12FCB | |
|---|---|
DigiKey Part Number | 3596-GX12FCB-ND |
Manufacturer | |
Manufacturer Product Number | GX12FCB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 225 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX12FCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 225 A | |
Switching Voltage | 800VDC - Max | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 28 VDC | |
Must Release Voltage | 1.8 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 160 mA | |
Coil Power | 7.6W | |
Coil Resistance | 300Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 899,50000 | kr 1 899,50 |
| 20 | kr 1 633,06100 | kr 32 661,22 |
| 40 | kr 1 576,86400 | kr 63 074,56 |
| 60 | kr 1 544,87650 | kr 92 692,59 |
| Unit Price without VAT: | kr 1 899,50000 |
|---|---|
| Unit Price with VAT: | kr 2 374,37500 |




