
F1892RD1000 | |
|---|---|
DigiKey Part Number | F1892RD1000-ND |
Manufacturer | |
Manufacturer Product Number | F1892RD1000 |
Description | DIODE MODULE GP 1000V 90A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1000 V 90A (DC) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1892RD1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | 90A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 270 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

