



D1D20L | |
|---|---|
DigiKey Part Number | CC1987-ND |
Manufacturer | |
Manufacturer Product Number | D1D20L |
Description | SSR RELAY SPST-NO 20A 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D1D20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 20 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 991,33000 | kr 991,33 |
| 10 | kr 944,19100 | kr 9 441,91 |
| 50 | kr 901,27920 | kr 45 063,96 |
| 100 | kr 874,74050 | kr 87 474,05 |
| Unit Price without VAT: | kr 991,33000 |
|---|---|
| Unit Price with VAT: | kr 1 239,16250 |









