


R11-SP-17.5A-29477-3 | |
|---|---|
DigiKey Part Number | R11-SP-17.5A-29477-3-ND |
Manufacturer | |
Manufacturer Product Number | R11-SP-17.5A-29477-3 |
Description | CIRCUIT BREAKER MAG-HYDR ROCKER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 248,12667 | kr 744,38 |
| Unit Price without VAT: | kr 248,12667 |
|---|---|
| Unit Price with VAT: | kr 310,15834 |

