


IUG666-1-41-20.0-01 | |
|---|---|
DigiKey Part Number | IUG666-1-41-20.0-01-ND |
Manufacturer | |
Manufacturer Product Number | IUG666-1-41-20.0-01 |
Description | CIR BRKR MAG-HYDR LEVER 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 20A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 1 989,18667 | kr 5 967,56 |
| Unit Price without VAT: | kr 1 989,18667 |
|---|---|
| Unit Price with VAT: | kr 2 486,48334 |

