


IAGN6-1REC4-52-50.0 | |
|---|---|
DigiKey Part Number | IAGN6-1REC4-52-50.0-ND |
Manufacturer | |
Manufacturer Product Number | IAGN6-1REC4-52-50.0 |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 818,15000 | kr 2 454,45 |
| Unit Price without VAT: | kr 818,15000 |
|---|---|
| Unit Price with VAT: | kr 1 022,68750 |

