
67F045 | |
|---|---|
DigiKey Part Number | 723-1191-ND |
Manufacturer | |
Manufacturer Product Number | 67F045 |
Description | THERMOSTAT 45DEG C NO TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 113°F (45°C) SPST-NO TO-220-2 PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 113°F (45°C) | |
Reset Temperature | 68°F (20°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 96,19000 | kr 96,19 |
| 5 | kr 87,00200 | kr 435,01 |
| 10 | kr 83,59400 | kr 835,94 |
| 25 | kr 79,52360 | kr 1 988,09 |
| 50 | kr 76,74340 | kr 3 837,17 |
| 100 | kr 74,19450 | kr 7 419,45 |
| 500 | kr 69,05942 | kr 34 529,71 |
| 1 000 | kr 67,14500 | kr 67 145,00 |
| Unit Price without VAT: | kr 96,19000 |
|---|---|
| Unit Price with VAT: | kr 120,23750 |

